Filter Your Search
1 - 1 of 1 results
|
NCV4276ADS50G
onsemi
|
$1.7132 | Yes | Yes | Obsolete | 40 V | 6 V | 5 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.015 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |