Parametric results for: NCV4269D1R2G under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncv4269d1r2g
Select parts from the table below to compare.
Compare
Compare
NCV4269D1R2G
Rochester Electronics LLC
Check for Price Yes Active 26 V 6 V 5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.9 V R-PDSO-G8 e3 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Fixed,Positive,Single Output,Ldo
NCV4269D1R2G
onsemi
Check for Price Yes Obsolete 26 V 6 V 5 V 250 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.03 % 0.02 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 unknown Fixed,Positive,Single Output,Ldo 751-07 EAR99 8542.39.00.01 onsemi