Filter Your Search
1 - 2 of 2 results
|
NCV33163DWR2G
onsemi
|
$2.3841 | Yes | Active | 15 V | 60 V | 2.5 V | 2.5 A | YES | BUCK-BOOST | 55 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 115 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCV33163DWR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 60 V | 2.5 V | 2.5 A | YES | BUCK-BOOST | 55 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 115 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown |