Filter Your Search
1 - 2 of 2 results
![]() |
NCV33072DR2G
onsemi
|
$0.4258 | Yes | Active | 7 mV | 13 V/us | 700 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 8 V/us | 22 V | AUTOMOTIVE | 4500 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 97 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
NCV33072ADR2G
onsemi
|
$0.5081 | Yes | Active | 5 mV | 10 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | AUTOMOTIVE | 4500 | R-PDSO-G8 | e3 | 97 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi |