Filter Your Search
1 - 1 of 1 results
|
NCV3012DTBR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 28 V | 4.7 V | 800 mV | 12 µA | YES | BUCK | 88 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | AUTOMOTIVE | R-PDSO-G14 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 14 | 948G-01 | compliant | EAR99 | 8542.39.00.01 |