Filter Your Search
1 - 3 of 3 results
|
NCT7290MNTXG
onsemi
|
Check for Price | Yes | Obsolete | YES | 4-WIRE INTERFACE | 3.5 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 5 mA | 3.6 V | 3 V | 125 °C | -55 °C | SURFACE MOUNT | SQUARE | SOLDER | 8 mm | 900 µm | 8 mm | ON SEMICONDUCTOR | 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | compliant | |||||
|
NCT7290MNR2G
onsemi
|
Check for Price | Yes | Obsolete | YES | 125 °C | -55 °C | SURFACE MOUNT | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | ON SEMICONDUCTOR | LCC56,.31SQ,20 | compliant | ||||||||||||||
|
NCT7290
onsemi
|
Check for Price | Obsolete | YES | 4-WIRE INTERFACE | 5 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 5.5 V | 3 V | 125 °C | -55 °C | SURFACE MOUNT | SQUARE | SOLDER | 8 mm | 850 µm | 8 mm | ON SEMICONDUCTOR | unknown |