Filter Your Search
1 - 1 of 1 results
|
NCST200JR160XTRF
NIC Components Corp
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 2 W | 0830 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 565.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 7.5 mm | NIC COMPONENTS CORP | SMT, 0830 | compliant | EAR99 | 8533.21.00.30 |