Filter Your Search
1 - 10 of 245 results
|
NCSR100SH1M50DTRGF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.5 mΩ | 3 % | 1 W | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NCSR100SJR010DTRGF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NCSR | PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
NCSR100JR011DTRGF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 11 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 104.9 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 600 µm | 6.35 mm | 3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
NCSR100JR014DTRGJ
NIC Components Corp
|
Check for Price | Obsolete | 14 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NCSR | PRECISION | 70 °C | YES | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
NCSR100F5M50ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 5.5 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NCSR100SFR006DTRGF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NCSR100FR011DTRGF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 11 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 104.9 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 600 µm | 6.35 mm | 3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
NCSR100SJR006DTRT3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 77.5 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NCSR100SJR002DTRGF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NCSR100J2M50KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.5 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 50 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.35 mm | 3.18 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |