Filter Your Search
1 - 8 of 8 results
|
NCS7101SN1T1
onsemi
|
Check for Price | No | Obsolete | 9 mV | 1.2 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -5 V | NO | NO | 0.7 V/us | 5 V | INDUSTRIAL | 1000 | 16000 | NO | R-PDSO-G5 | Not Qualified | e0 | 60 dB | 1 | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
NCS7101SN2T1
onsemi
|
Check for Price | No | Obsolete | 9 mV | 1.2 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -5 V | NO | NO | 0.7 V/us | 5 V | INDUSTRIAL | 1000 | 16000 | NO | R-PDSO-G5 | Not Qualified | e0 | 60 dB | 1 | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
NCS7101SN1T1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -5 V | 5 V | INDUSTRIAL | 1000 | R-PDSO-G5 | COMMERCIAL | e0 | 60 dB | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | |||||||||||||||||||||
|
NCV7101SN2T1G
onsemi
|
Check for Price | Yes | Active | 9 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -5 V | 5 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e3 | 65 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | onsemi | 483 | |||||||||||||||||
|
NCV7101SN1T1G
onsemi
|
Check for Price | Yes | Active | 9 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -5 V | 5 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e3 | 65 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | onsemi | 483 | |||||||||||||||||
|
NCS7101SN2T1
Rochester Electronics LLC
|
Check for Price | No | Active | 9 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -5 V | 5 V | INDUSTRIAL | 1000 | R-PDSO-G5 | COMMERCIAL | e0 | 60 dB | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | |||||||||||||||||||||
|
NCS7101SN1T1G
onsemi
|
Check for Price | Yes | Active | 9 mV | 1.2 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -5 V | NO | NO | 0.7 V/us | 5 V | INDUSTRIAL | 1000 | 16000 | NO | R-PDSO-G5 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | onsemi | 483 | ||||
|
NCS7101SN2T1G
onsemi
|
Check for Price | Yes | Active | 9 mV | 1.2 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -5 V | NO | NO | 0.7 V/us | 5 V | INDUSTRIAL | 1000 | 16000 | NO | R-PDSO-G5 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | onsemi | 483 |