Filter Your Search
1 - 1 of 1 results
|
NCS2001SQ1T1G
onsemi
|
Check for Price | Yes | Obsolete | 7.5 mV | 1.6 V/us | 10 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -3.5 V | NO | NO | 1 V/us | 3.5 V | INDUSTRIAL | 1400 | NO | R-PDSO-G5 | Not Qualified | e1 | 70 dB | 3 | 105 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP6,.08 | 5 | unknown | EAR99 | 8542.33.00.01 |