Parametric results for: NCS2001SQ1T1 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ncs2001sq1t1
Select parts from the table below to compare.
Compare
Compare
NCS2001SQ1T1
Rochester Electronics LLC
Check for Price Yes Active 7.5 mV 1.6 V/us 10 pA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS -3.5 V 3.5 V INDUSTRIAL 1400 R-PDSO-G5 COMMERCIAL e0 70 dB NOT SPECIFIED 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC SOIC SC-70, 5 PIN 5 unknown
NCS2001SQ1T1G
onsemi
Check for Price Yes Obsolete 7.5 mV 1.6 V/us 10 pA 1.5 mA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO -3.5 V NO NO 1 V/us 3.5 V INDUSTRIAL 1400 NO R-PDSO-G5 Not Qualified e1 70 dB 3 105 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES TIN SILVER COPPER GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ON SEMICONDUCTOR SOIC TSSOP, TSSOP6,.08 5 unknown EAR99 8542.33.00.01
NCS2001SQ1T1
onsemi
Check for Price No Obsolete 7.5 mV 1.6 V/us 10 pA 1.5 mA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO -3.5 V NO NO 1 V/us 3.5 V INDUSTRIAL 1400 NO R-PDSO-G5 Not Qualified e0 70 dB 1 105 °C -40 °C 235 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ON SEMICONDUCTOR SOIC SC-70, 5 PIN 5 not_compliant EAR99 8542.33.00.01