Filter Your Search
1 - 1 of 1 results
|
NCP81147MNTXG
onsemi
|
Check for Price | Yes | Active | 5 V | 13.2 V | 4.5 V | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 3.3 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | ONSEMI | QFN16, 3x3, 0.5P | 485G-01 | compliant | EAR99 | 8542.39.00.01 | onsemi |