Filter Your Search
1 - 3 of 3 results
![]() |
NCP803SN438T1G
onsemi
|
$0.3134 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4.38V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
NCP803SN438T1
onsemi
|
$1.1883 | No | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, SOT-23, 3 PIN | 3 | 318 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
NCP803SN438T1
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.38V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | COMMERCIAL | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | TO-236, SOT-23, 3 PIN | 3 | unknown |