Filter Your Search
1 - 1 of 1 results
|
NCP582DXV29T2G
onsemi
|
Check for Price | Yes | Obsolete | 6 V | 2 V | 2.9 V | 220 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.00754 % | 0.04 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | R-PDSO-F6 | e2 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN SILVER | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ONSEMI | SOT-563, 6 LEAD | LEAD FREE, SOT-563, 6 PIN | 6 | 463A-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |