Filter Your Search
1 - 1 of 1 results
![]() |
NCP5504DTRKG
onsemi
|
$0.6170 | Yes | End Of Life | 3.3 V | 250 mV | 250 mA | 400 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 400 mV | 18 V | 0.25 | 0.015 % | 0.015 % | 0.8 % | 1 | 3.366 V | 3.234 V | 5 V | 1.25 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -25 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.09 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK 5 Center Lead Crop | DPAK-5 | 5 | 175AA | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | onsemi |