Parametric results for: NCP5501 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: ncp5501
Select parts from the table below to compare.
Compare
Compare
NCP5501DT33G
onsemi
$0.3095 Yes End Of Life 16 V 4 V 3.3 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 18 V 0.033 % 0.033 % 1 3.462 V 3.138 V BIPOLAR 4.9 % R-PSSO-G2 e3 Not Qualified 1 150 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP5501DT50G
onsemi
$0.3253 Yes Obsolete 16 V 2.5 V 5 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 18 V 0.05 % 0.05 % 1 5.245 V 4.755 V BIPOLAR 4.9 % R-PSSO-G2 e3 Not Qualified 1 85 °C -40 °C 260 40 2 PLASTIC/EPOXY HSOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP5501DT33RKG
onsemi
$0.5043 Yes Active 16 V 4 V 3.3 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 18 V 0.033 % 0.033 % 1 3.462 V 3.138 V BIPOLAR 4.9 % R-PSSO-G2 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP5501DT50RKG
onsemi
$0.6251 Yes Active 16 V 2.5 V 5 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 18 V 0.05 % 0.05 % 1 5.245 V 4.755 V BIPOLAR 4.9 % R-PSSO-G2 e3 Not Qualified 1 85 °C -40 °C 260 40 2 PLASTIC/EPOXY HSOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP5501DT15RKG
onsemi
Check for Price Yes Obsolete 16 V 2.5 V 1.5 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.073 V 18 V 0.015 % 0.015 % 1 1.574 V 1.427 V BIPOLAR 4.9 % R-PSSO-G2 e3 Not Qualified 1 85 °C -40 °C 260 30 2 PLASTIC/EPOXY HSOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ON SEMICONDUCTOR DPAK (SINGLE GAUGE) TO-252 , SMSIP3H,.38,90TB 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP5501DT15G
onsemi
Check for Price Yes Obsolete 16 V 2.5 V 1.5 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.073 V 18 V 0.015 % 0.015 % 1 1.574 V 1.427 V BIPOLAR 4.9 % R-PSSO-G2 e3 Not Qualified 1 85 °C -40 °C 260 30 2 PLASTIC/EPOXY HSOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi