Filter Your Search
1 - 2 of 2 results
|
NCP5426SN13T1G
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 3 V | 1.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.339 V | 1.261 V | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, TSOP-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
NCP5426SN13T1G
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 3 V | 1.3 V | 1.7 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 0.02 % | 0.06 % | 1 | 1.339 V | 1.261 V | BIPOLAR | 3 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | onsemi |