Parametric results for: NCP5424DG under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp5424dg
Select parts from the table below to compare.
Compare
Compare
NCP5424DG
onsemi
Check for Price Yes Obsolete 12 V 13.2 V 10.8 V 1.5 A YES PUSH-PULL 750 kHz DUAL SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ON SEMICONDUCTOR SOIC 16 LEAD SOP, SOP16,.25 16 751B-05 unknown EAR99 8542.39.00.01 onsemi
NCP5424DG
Rochester Electronics LLC
Check for Price Yes Active 12 V 13.2 V 10.8 V 1.5 A YES PUSH-PULL 750 kHz DUAL SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 COMMERCIAL NOT SPECIFIED 70 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown