Parametric results for: NCP5392T under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp5392t
Select parts from the table below to compare.
Compare
Compare
NCP5392TMNR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 300 mV 5.25 V 4.75 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-XQCC-N40 e3 NOT SPECIFIED 85 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ROCHESTER ELECTRONICS LLC QFN 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, QFN-40 40 unknown
NCP5392TMNR2G
onsemi
Check for Price Yes Obsolete 5 V 300 mV 5.25 V 4.75 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-XQCC-N40 e3 Not Qualified 1 85 °C 260 30 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ONSEMI QFN40 6x6, 0.5P, 4.1x4.1EP QFN-40 40 compliant 488AR EAR99 8542.39.00.01 onsemi