Filter Your Search
1 - 1 of 1 results
|
NCP5212AMNTXG
onsemi
|
$0.7879 | Yes | Active | 12 V | 27 V | 4.5 V | YES | BUCK | 330 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.3V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ONSEMI | QFN16 4x4, 0.65P | QFN-16 | 16 | 485AP | compliant | EAR99 | 8542.39.00.01 | onsemi |