Parametric results for: NCP502SQ33T1 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ncp502sq33t1
Select parts from the table below to compare.
Compare
Compare
NCP502SQ33T1
onsemi
Check for Price No Obsolete 12 V 4.3 V 3.3 V 850 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 12 V 0.0231 % 0.0632 % 1 3.366 V 3.234 V CMOS 3 % R-PDSO-G5 e0 Not Qualified 1 150 °C 85 °C -40 °C 235 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SOT-353 SC-70, SC-88A, SOT-353, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
NCP502SQ33T1G
Rochester Electronics LLC
Check for Price No Active 12 V 4.3 V 3.3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.399 V 3.201 V CMOS R-PDSO-G5 e3 COMMERCIAL NOT SPECIFIED 150 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS LLC SOT-353 LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
NCP502SQ33T1G
onsemi
Check for Price Yes Obsolete 12 V 4.3 V 3.3 V 850 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 12 V 0.0231 % 0.0632 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 150 °C 85 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ON SEMICONDUCTOR SOT-353 TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
NCP502SQ33T1
Rochester Electronics LLC
Check for Price Yes Active 12 V 4.3 V 3.3 V 80 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.366 V 3.234 V CMOS R-PDSO-G5 e0 COMMERCIAL NOT SPECIFIED 150 °C 240 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS LLC SOT-353 SC-70, SC-88A, SOT-353, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo