Filter Your Search
1 - 3 of 3 results
|
NCP502SQ15T1G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 2.5 V | 1.5 V | 1.5 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.9 V | 12 V | 0.0285 % | 0.0632 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NCP502SQ15T1
onsemi
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 1.5 V | 1.5 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.9 V | 12 V | 0.0285 % | 0.0632 % | 1 | 1.53 V | 1.47 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NCP502SQ15T1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 2.5 V | 1.5 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.9 V | 1 | 1.53 V | 1.47 V | CMOS | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |