Filter Your Search
1 - 10 of 87 results
|
NCP502SQ35T2G
onsemi
|
$0.3242 | Yes | End Of Life | 12 V | 4.5 V | 3.5 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 12 V | 1 | 3.57 V | 3.43 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ30T2G
onsemi
|
$0.3242 | Yes | End Of Life | 12 V | 4 V | 3 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 12 V | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ36T2G
onsemi
|
$0.3242 | Yes | End Of Life | 12 V | 4.6 V | 3.6 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 12 V | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ25T2G
onsemi
|
$0.3242 | Yes | End Of Life | 12 V | 3.5 V | 2.5 V | 1 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ37T2G
onsemi
|
$0.3242 | Yes | End Of Life | 12 V | 4.7 V | 3.7 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 12 V | 1 | 3.774 V | 3.626 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ28T2G
onsemi
|
$0.3242 | Yes | End Of Life | 12 V | 3.8 V | 2.8 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ50T2G
onsemi
|
$0.3331 | Yes | End Of Life | 12 V | 6 V | 5 V | 600 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 12 V | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SQ33T2G
onsemi
|
$0.3374 | Yes | Active | 12 V | 4.3 V | 3.3 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 12 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SN50T1G
onsemi
|
$0.3522 | Yes | End Of Life | 12 V | 6 V | 5 V | 600 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 12 V | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP502SN33T1G
onsemi
|
$0.3522 | Yes | End Of Life | 12 V | 4.3 V | 3.3 V | 850 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 12 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |