Filter Your Search
1 - 1 of 1 results
|
NCP4688DMU30TCG
onsemi
|
$0.6807 | Yes | Obsolete | 5.25 V | 2 V | 3 V | 200 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.014 % | 1 | 3.045 V | 2.955 V | CMOS | 1.5 % | S-PDSO-N4 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ONSEMI | UDFN4 1x1, 0.65P | UDFN-4 | 4 | 517BR | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |