Filter Your Search
1 - 1 of 1 results
|
NCP4681DMX29TCG
onsemi
|
$0.6821 | Yes | Obsolete | 5.25 V | 1.4 V | 2.9 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0046 % | 0.02 % | 1 | 2.9725 V | 2.813 V | CMOS | 2.5 % | S-PDSO-N4 | Not Qualified | 1 | 150 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.03,20 | SQUARE | SMALL OUTLINE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 480 µm | DUAL | 800 µm | 800 µm | 400 µm | ONSEMI | XDFN4 0.8x0.8, 0.48P | XDFN-4 | 4 | 711AB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |