Filter Your Search
1 - 1 of 1 results
|
NCP4626HSN030T1G
onsemi
|
$1.0513 | Yes | Yes | Obsolete | 16 V | 3.5 V | 3 V | 2 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.5 V | 18 V | 0.0375 % | 0.13 % | 1 | 3.12 V | 2.88 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |