Filter Your Search
1 - 2 of 2 results
|
NCP3335DMR2330G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7.3 V | 3.7 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 1 | 3.35 V | 3.25 V | S-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MICRO-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NCP3335DMR2330G
onsemi
|
Check for Price | Yes | Obsolete | 7.3 V | 3.7 V | 3.3 V | 340 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | SOIC | MICRO-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | onsemi |