Filter Your Search
1 - 2 of 2 results
|
NCP3163BPWG
onsemi
|
$1.0087 | Yes | Yes | Obsolete | 15 V | 40 V | 2.5 V | 3.4 A | YES | BUCK-BOOST | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC | SOIC-16 | 16 | 751AG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP3163BPWG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 40 V | 2.5 V | 3.4 A | YES | BUCK-BOOST | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown |