Filter Your Search
1 - 1 of 1 results
|
NCP304HSQ20T1G
onsemi
|
Check for Price | Yes | Obsolete | 1.5 V | 800 mV | 10 V | 3.3 µA | +2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | SC-82AB, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | onsemi |