Filter Your Search
1 - 2 of 2 results
![]() |
NCP302LSN09T1G
onsemi
|
$0.3282 | Yes | Obsolete | 850 mV | 800 mV | 10 V | 1.2 µA | +0.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
![]() |
NCP302LSN09T1
onsemi
|
$51.2848 | No | Obsolete | 850 mV | 800 mV | 10 V | 1.2 µA | +0.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | SOT-23, SC-59, TSOP-5 | 5 | 483 | not_compliant | EAR99 | 8542.39.00.01 |