Filter Your Search
1 - 1 of 1 results
|
NCP1910A65DWR2G
onsemi
|
$1.4190 | Yes | Obsolete | 12 V | 20 V | 10 V | 12 V | 8.6 mA | YES | BOOST | 575 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | R-PDSO-G23 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 23 | PLASTIC/EPOXY | SOP | SOP23/24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ONSEMI | SOIC-24 WB Less Pin 21 | SOIC-24/23 | 24 | 752AB | compliant | EAR99 | 8542.39.00.01 | onsemi |