Filter Your Search
1 - 2 of 2 results
|
NCP1835MN20R2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 2.8 V | 6.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XDSO-N10 | e3 | Not Qualified | 70 °C | 260 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ON SEMICONDUCTOR | DFN10, 3x3, 0.5P | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, DFN-10 | 10 | 485C | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1835MN20R2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 2.8 V | 6.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XDSO-N10 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, DFN-10 | 10 | unknown |