Filter Your Search
1 - 1 of 1 results
|
NCP1615ADR2G
onsemi
|
$1.2278 | Yes | End Of Life | 15 V | 28 V | 9.5 V | 15 V | 3.5 mA | YES | BOOST | 50 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G13 | Not Qualified | 125 °C | -40 °C | 13 | PLASTIC/EPOXY | SOP | SOP13/14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC14 N MISSING PIN 13 | SOIC-14/13 | 751AN | compliant | EAR99 | 8542.39.00.01 | onsemi |