Filter Your Search
1 - 1 of 1 results
|
NCP1587EDR2G
onsemi
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 4.5 V | YES | PUSH-PULL | 310 kHz | ALSO HAS OUTPUT VOLTAGE AS LOW AS 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi |