Parametric results for: NCP1571DR2 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1571dr2
Select parts from the table below to compare.
Compare
Compare
NCP1571DR2G
onsemi
Check for Price Yes Obsolete 12 V 12.6 V 11.4 V 1.5 A YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ON SEMICONDUCTOR SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 unknown EAR99 8542.39.00.01 onsemi
NCP1571DR2
onsemi
Check for Price No Obsolete 12 V 12.6 V 11.4 V 1.5 A YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e0 Not Qualified 1 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ON SEMICONDUCTOR SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 not_compliant EAR99 8542.39.00.01 onsemi