Filter Your Search
1 - 4 of 4 results
|
NCP1550SN18T1
onsemi
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 2.45 V | 100 mA | YES | BUCK | 690 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP | PLASTIC, SC-59, TSOT-23, TSOP-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
NCP1550SN18T1G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.45 V | 100 mA | YES | BUCK | 690 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP | LEAD FREE, PLASTIC, SC-59, TSOT-23, TSOP-5 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
NCP1550SN18T1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.45 V | 100 mA | YES | SINGLE | 690 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | PLASTIC, SC-59, TSOT-23, TSOP-5 | 5 | unknown | ||||||
|
NCP1550SN18T1G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.5 V | 2.45 V | 100 mA | YES | SINGLE | 690 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, PLASTIC, SC-59, TSOT-23, TSOP-5 | 5 | unknown |