Parametric results for: NCP154MX100180TAG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp154mx100180tag
Select parts from the table below to compare.
Compare
Compare
NCP154MX100180TAG
onsemi
Check for Price Yes Obsolete 5.25 V 1.9 V 1 V 500 mV 300 mA 1.8 V 390 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 6 V 0.00486 % 0.04 % 2 1.06 V 940 mV 1.86 V 1.74 V CMOS 6 % R-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.05,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 400 µm DUAL 1.2 mm 1.6 mm 450 µm ONSEMI XDFN-8 XDFN-8 711AS compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo onsemi