Filter Your Search
1 - 10 of 12 results
|
NCP1351BDR2G
onsemi
|
$0.7778 | Yes | Lifetime Buy | 12 V | 28 V | 9.5 V | 400 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1351CDR2G
onsemi
|
$0.7981 | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1351ADR2G
onsemi
|
$0.7981 | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1351DDR2G
onsemi
|
$0.8179 | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1351DPG
onsemi
|
$0.8957 | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | NO | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | DIP | SOP8,.25 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP1351CPG
onsemi
|
$0.8957 | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | NO | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP1351APG
onsemi
|
$0.9201 | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | NO | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP1351DPG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 9.5 V | 400 mA | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
NCP1351APG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 9.5 V | 400 mA | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
NCP1351BPG
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 28 V | 9.5 V | 400 mA | NO | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | 8 LEAD PDIP | DIP, DIP8,.3 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | onsemi |