Filter Your Search
1 - 1 of 1 results
![]() |
NCP1337PG
onsemi
|
$0.7109 | Yes | End Of Life | 11 V | 18.6 V | 11 V | 500 mA | NO | SINGLE | 130 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 7) | DIP-7 | 7 | 626B | compliant | EAR99 | 8542.39.00.01 | onsemi |