Parametric results for: NCP1230P133G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1230p133g
Select parts from the table below to compare.
Compare
Compare
NCP1230P133G
onsemi
$0.7232 Yes End Of Life 13 V 18 V 8.4 V 500 mA NO SINGLE 146 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T7 e3 Not Qualified 125 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI PDIP-7 (PDIP-8 LESS PIN 7) DIP-7 7 626B compliant EAR99 8542.39.00.01 onsemi
NCP1230P133G
Rochester Electronics LLC
Check for Price No Active 13 V 18 V 8.4 V 500 mA NO SINGLE 146 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T7 e3 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 260 40 7 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-8/7 8 unknown