Filter Your Search
1 - 3 of 3 results
|
NCP1203P60G
onsemi
|
$0.7952 | Yes | Lifetime Buy | 11 V | 8.4 V | 250 mA | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NCP1203P60
onsemi
|
Check for Price | No | Obsolete | 11 V | 250 mA | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | PDIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NCP1203P60
Rochester Electronics LLC
|
Check for Price | No | Active | 11 V | 250 mA | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | PDIP-8 | 8 | unknown |