Filter Your Search
1 - 3 of 3 results
![]() |
NCP1200AP100G
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 11 V | 250 mA | NO | SINGLE | 114 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e3 | NOT SPECIFIED | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | ||||||||
![]() |
NCP1200AP100
onsemi
|
Check for Price | No | No | Obsolete | 11 V | 250 mA | NO | SINGLE | 114 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e0 | Not Qualified | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
![]() |
NCP1200AP100G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 11 V | 250 mA | NO | SINGLE | 114 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e3 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | onsemi |