Filter Your Search
1 - 1 of 1 results
|
NCP114AMX300TCG
onsemi
|
$0.1205 | Yes | Active | 5.5 V | 1.7 V | 3 V | 145 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.006 % | 0.03 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ONSEMI | UDFN-4 | UDFN-4 | 517CU | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |