Filter Your Search
1 - 1 of 1 results
|
NCP1117LPDT18RKG
onsemi
|
Check for Price | Yes | Active | 12 V | 3.3 V | 1.8 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0036 % | 0.018 % | 1 | 1.84 V | 1.76 V | BIPOLAR | 2.2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | HSOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | DPAK (SINGLE GAUGE) TO-252 | , SMSIP3H,.38,90TB | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |