Filter Your Search
1 - 1 of 1 results
|
NCP1050P044
onsemi
|
Check for Price | No | No | Obsolete | 8 V | 8.5 V | 7.5 V | 2 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e0 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |