Parametric results for: NCN3612BMTTWG under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncn3612bmttwg
Select parts from the table below to compare.
Compare
Compare
NCN3612BMTTWG
onsemi
Check for Price Yes Obsolete 3.3 V YES 13 Ω 350 mΩ DIFFERENTIAL MULTIPLEXER 6 1 54 dB 350 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N56 Not Qualified e3 1 85 °C -40 °C 56 UNSPECIFIED HVQCCN LCC56,.19X.43,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 11 mm 800 µm 5 mm ONSEMI WQFN56 5x11, 0.5P WQFN-56 56 510AK compliant 8542.39.00.01 onsemi