Filter Your Search
1 - 2 of 2 results
|
NCMA40Z5U184Z100TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 180 nF | 100 V | 80 % | Z5U | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.81 mm | 10.16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.24.00.40 | ||||
|
NCMA40Z5U184Z100TR
NIC Components Corp
|
Check for Price | No | Obsolete | 180 nF | 100 V | 80 % | 20 % | CERAMIC | CERAMIC CAPACITOR | Selected Values, Contact NIC | NCMA | 30ppm/Cel;-56/+22% ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | TR | Tin/Lead (Sn/Pb) | 3.81 mm | 10.16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 |