Filter Your Search
1 - 4 of 4 results
|
NCM21X7R272M50
NIC Components Corp
|
Check for Price | No | Obsolete | 2.7 nF | 50 V | 20 % | 1220 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape & Reel Specs Supplied On Request | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.18 mm | NIC COMPONENTS CORP | , 1220 | unknown | EAR99 | |||||||
|
NCM21X7R272M50TR
NIC Components Corp
|
Check for Price | No | Obsolete | 2.7 nF | 50 V | 20 % | 1220 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape & Reel Specs Supplied On Request | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.18 mm | NIC COMPONENTS CORP | , 1220 | unknown | EAR99 | |||||
|
NCM21X7R272M50TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.7 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.18 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
NCM21X7R272M50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.7 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.18 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 |