Filter Your Search
1 - 1 of 1 results
|
NCL30388B1DR2G
onsemi
|
Check for Price | Yes | End Of Life | 12 V | LED DISPLAY DRIVER | 1 | 4 mA | 20 V | 8.2 V | YES | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | 2018-04-20 | onsemi |