Filter Your Search
1 - 1 of 1 results
|
NCF4017031BC010000-19.44M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 19.44 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3 mA | 3.1 V | 1.7 V | e4 | 50 °C | 5 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.08X.1,52/42 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.8mm | PLETRONICS INC | LCC, 6 PIN | compliant | Sine |